This stainless steel dowel pin features a parallel style and is made from NASM 16555 compliant material. The pin has a passivated finish and a body diameter of 0.1251 inches and a body length of 0.313 inches. It is suitable for use in applications where a high level of corrosion resistance is required.
PIC Design D17-312 technical specifications.
| Type | Dowel |
| Style | Parallel |
| Material | Stainless Steel 416 |
| Finish | Passivated |
| Standards | NASM 16555 |
| Body Diameter (Imperial) | 1/8in |
| Body Diameter (Imperial - Decimal) | 0.1251in |
| Body Length (Imperial) | 5/16in |
| Body Length (Imperial - Decimal) | 0.313in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.