Pin Dowel Parallel 2.38mm-DIA 6.35mm-LG Stainless Steel
PIC Design D43-250 technical specifications.
| Type | Dowel |
| Style | Parallel |
| Material | Stainless Steel |
| Body Diameter (Metric) | 2.38mm |
| Body Diameter (Imperial) | 0.094in |
| Body Length (Metric) | 6.35mm |
| Body Length (Imperial) | 0.25in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.