Pin Dowel Parallel 3.18mm-DIA 15.88mm-LG Stainless Steel
PIC Design D5-625 technical specifications.
| Type | Dowel |
| Style | Parallel |
| Material | Stainless Steel |
| Body Diameter (Metric) | 3.18mm |
| Body Diameter (Imperial) | 0.1251in |
| Body Length (Metric) | 15.88mm |
| Body Length (Imperial) | 0.625in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.