The PC113-2C-C1-24D-X relay from Picker Components is a general purpose DPDT relay with a maximum current rating of 12A and a DC coil voltage of 24VDC. It features a quick connect termination style and is designed for flange mount applications. The relay has a maximum pick-up voltage of 19.2VDC and a coil current of 36.92. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 28V. The relay has a power rating of 336W or 3kVA and operates within a temperature range of -55°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 12A |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 36.92mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 336W|3kVA |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |