Electromechanical Relay 24VDC 650Ohm 5A 4PDT(28x21.5x35)mm Plug-In General Purpose Relay
Picker Components PC118-4C-24D-DL-X technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| Number of Terminals | 16 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 36.92mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|1.1kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.