This 4PDT general purpose relay has a maximum current rating of 5A and a DC coil voltage of 24VDC. It can switch up to 240VAC and has a maximum power rating of 150W or 1.1kVA. The relay is designed for plug-in mounting and has a dust cover package type. It operates within a temperature range of -55°C to 70°C.
Picker Components PC118-4C-24D-LM-X technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| Number of Terminals | 16 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 36.92mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|1.1kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.