Picker Components PC312B-24H-X technical specifications.
| Type | Telecom Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 3A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 8.57mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 2.8KOhm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Picker Components PC312B-24H-X to view detailed technical specifications.
No datasheet is available for this part.