Electromechanical Relay 5VDC 120Ohm 3A SPDT(16x11x11.5)mm THT Telecom Relay
Sign in to ask questions about the Picker Components PC312B-5H-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Picker Components PC312B-5H-X technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Package Type | DIP |
| Product Length (mm) | 16 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 11.5 |
| Product Weight (g) | 3.5 |
| Type | Telecom Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 3A |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 41.67mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 120Ohm |
| Maximum DC Switching Voltage | 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 863S2 |
| EU RoHS | Yes |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Picker Components PC312B-5H-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.