SPDT power relay featuring a 24VDC coil voltage and 15A maximum switching current. This non-latching, through-hole mounted relay utilizes PC pin termination and offers a 1 Form C contact arrangement. With a compact footprint of 22.3x17.3x15mm, it operates within a temperature range of -40°C to 85°C and boasts a 7ms operate time.
Picker Components PC333-1C-24S-X technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 22.3 |
| Product Depth (mm) | 17.3 |
| Product Height (mm) | 15 |
| Product Weight (g) | 11 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 18.75mA |
| Coil Resistance | 1.28KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 336W|2.5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 863S2 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Picker Components PC333-1C-24S-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.