Sign in to ask questions about the Pickering 40-726A-511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pickering 40-726A-511 technical specifications.
| Mounting | Screw |
| Category | RF Coaxial Matrix |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | KCTN4 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pickering 40-726A-511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.