Common Mode Chokes Dual 2000uH 1kHz 2A 0.09Ohm DCR SMD
Pico Electronics 13982 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2000uH |
| Leakage Inductance | 15uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.09(Typ)Ohm |
| Mounting | Surface Mount |
| Product Length | 19.81mm |
| Product Depth | 16.76mm |
| Height | 8.89mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.