Ind Power 1mH -5% to 10% 10KHz 158mA
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 1000uH |
| Tolerance | -5% to 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.158A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |