Pico Electronics 46243 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 375uH |
| Leakage Inductance | 9uH |
| Maximum DC Current | 0.862A |
| Max DC Resistance | 0.263Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Through Hole |
| Product Length | 10.41mm |
| Product Depth | 10.41mm |
| Height | 7.62mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 46243 to view detailed technical specifications.
No datasheet is available for this part.