Inductor Power Shielded Wirewound 1.5mH 770mA 720mOhm DCR RDL
Pico Electronics 69480 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 11.4 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.72 |
| Self Resonance Frequency | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pico Electronics 69480 to view detailed technical specifications.
No datasheet is available for this part.