Inductor Power Shielded Wirewound 20uH 3.69A 0.0256Ohm DCR
Pico Electronics 73004 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 20uH |
| Maximum DC Current | 3.69A |
| Maximum Saturation Current | 3.69A |
| Max DC Resistance | 0.0256Ohm |
| Minimum Self Resonant Frequency | 5MHz |
| Product Length | 11.43mm |
| Height | 7.75mm |
| Product Depth | 14.48mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 73004 to view detailed technical specifications.
No datasheet is available for this part.