This 4-terminal general purpose inductor features a nominal inductance of 250uH, a DC resistance of 0.32Ohm, and a maximum rated current of 1.04A. It is shielded and designed for power inductor applications. The inductor is packaged in a 4x4mm dual in-line format, suitable for surface mount use.
Pico Electronics 73025 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Package Width | 11.43 |
| Package Height | 7.75 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 250 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 1.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.