This shielded wirewound inductor has a maximum DC current rating of 6.25A and a maximum saturation current of 6.25A. Its minimum self-resonant frequency is 4.45MHz. The inductor measures 16.51mm in length, 9.14mm in height, and 19.56mm in depth. It features a maximum DC resistance of 0.012 ohms and an inductance of 20uH.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 20uH |
| Maximum DC Current | 6.25A |
| Maximum Saturation Current | 6.25A |
| Max DC Resistance | 0.012Ohm |
| Minimum Self Resonant Frequency | 4.45MHz |
| Product Length | 16.51mm |
| Height | 9.14mm |
| Product Depth | 19.56mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |