This shielded wirewound inductor features a minimum self resonant frequency of 4 MHz and a maximum DC resistance of 0.015 ohms. It has a maximum DC current and saturation current of 5.6 amps. The inductor measures 16.51 mm in length and 19.56 mm in depth, with a height of 9.14 mm. It is designed for surface mount applications.
Pico Electronics 73205 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 25uH |
| Maximum DC Current | 5.6A |
| Maximum Saturation Current | 5.6A |
| Max DC Resistance | 0.015Ohm |
| Minimum Self Resonant Frequency | 4MHz |
| Product Length | 16.51mm |
| Height | 9.14mm |
| Product Depth | 19.56mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.