This shielded wirewound inductor from Pico Electronics has a maximum inductance of 1500uH and a maximum DC current rating of 0.72A. The device features a maximum DC resistance of 0.9R and a minimum self-resonant frequency of 0.55MHz. The inductor measures 16.51mm in length, 9.14mm in height, and 19.56mm in depth, making it suitable for surface mount applications.
Pico Electronics 73240 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1500uH |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 0.72A |
| Max DC Resistance | 0.9Ohm |
| Minimum Self Resonant Frequency | 0.55MHz |
| Product Length | 16.51mm |
| Height | 9.14mm |
| Product Depth | 19.56mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pico Electronics 73240 to view detailed technical specifications.
No datasheet is available for this part.