Pulse Transformer, GENERAL PURPOSE Application(s), 3:1:1,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 13.97 |
| Length | 13.97 |
| Number of Functions | 1 |
| Height | 8.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |