Pico Electronics M21038/27-01 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 15.875 |
| Length | 15.875 |
| Number of Functions | 2 |
| Height | 7.62 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pico Electronics M21038/27-01 to view detailed technical specifications.
No datasheet is available for this part.