Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PICO ELECTRONICS
M21038/27-25
Datasheet
Pico Electronics
M21038/27-25
Active
Datacom Transformer,
Passive Components
Transformers
Passive Components
Transformers
Pulse Transformers
Datacom Transformer,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
130
Min Operating Temperature
-55
Width
10.82
Length
15.9
Number of Functions
1
Height
6.985
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account