
PICO TECHNOLOGY PICOSCOPE 3205D MSO USB Oscilloscope, PicoScope 3000 Series, 2 Analogue, 16 Digital, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns
Sign in to ask questions about the Pico Electronics PICOSCOPE 3205D MSO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pico Electronics PICOSCOPE 3205D MSO technical specifications.
| Bandwidth | 100MHz |
| Height | 40mm |
| Length | 210mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | 3000 |
| Weight | 0.5kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE 3205D MSO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.