PICO TECHNOLOGY PICOSCOPE 3206D USB Oscilloscope, PicoScope 3000 Series, 2 Analogue, 200 MHz, 1 GSPS, 512 Mpts, 1.75 ns
Sign in to ask questions about the Pico Electronics PICOSCOPE 3206D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pico Electronics PICOSCOPE 3206D technical specifications.
| Bandwidth | 200MHz |
| Height | 40mm |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | 3000 |
| Weight | 0.5kg |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PICOSCOPE 3206D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.