PICO TECHNOLOGY PICOSCOPE 3404D USB Oscilloscope, PicoScope 3000 Series, 4 Analogue, 70 MHz, 1 GSPS, 128 Mpts, 5 ns
Pico Electronics PICOSCOPE 3404D technical specifications.
| Bandwidth | 70MHz |
| Height | 40mm |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | 3000 |
| Weight | 0.5kg |
| Width | 170mm |
| RoHS | Not Compliant |
No datasheet is available for this part.