20MHz Oscilloscope; Scope Type: Digital Hand Held; Scope Channels: 4; Scope Bandwidth: 20 MHz; Series: PicoScope 4000...
Pico Electronics PP479 technical specifications.
| Accuracy | 1% |
| Bandwidth | 20MHz |
| Number of Channels | 2 |
| Sampling Rate | 80MS/s |
| Weight | 500g |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PP479 to view detailed technical specifications.
No datasheet is available for this part.