20MHz Oscilloscope; Scope Type: Digital Hand Held; Scope Channels: 2; Scope Bandwidth: 20 MHz; Series: PicoScope 4000...
Pico Electronics PP492 technical specifications.
| Bandwidth | 20MHz |
| Number of Channels | 2 |
| Weight | 500g |
| RoHS | Not Compliant |
Download the complete datasheet for Pico Electronics PP492 to view detailed technical specifications.
No datasheet is available for this part.