Inductor Broadband Conical Wirewound 0.425uH 10MHz 25Q-Factor Powdered Iron 1A 0.135Ohm DCR RDL
Piconics CC21T36K240G100 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.425uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 0.135(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Lead Style | Radial |
| Product Length | 3.43mm |
| Product Diameter | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.