The Piconics CC36T44K240G5 is a through-hole fixed inductor with a broad-band conical type and wire-wound technology. Constructed with powdered iron core material, it offers an inductance of 0.6uH at a test frequency of 10Mhz. The inductor can handle a maximum DC current of 0.3A and exhibits a typical temperature rise of 100°C. The device has a maximum DC resistance of 0.65 ohms and a minimum quality factor of 20. It is available in a through-hole package with a product length of 2.54mm and a product diameter of 0.89mm. The Piconics CC36T44K240G5 operates within a temperature range of -55°C to 155°C.
Piconics CC36T44K240G5 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.6uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.3A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 0.65(Typ)Ohm |
| Minimum Quality Factor | 20(Typ) |
| Lead Style | Opposed |
| Product Length | 2.54mm |
| Product Diameter | 0.89mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Piconics CC36T44K240G5 to view detailed technical specifications.
No datasheet is available for this part.