Inductor Broadband Conical Wirewound 0.6uH 20% 10MHz 20Q-Factor Powdered Iron 0.3A 0.65Ohm DCR
Piconics CC36T44K240G5-C technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.3A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 0.65(Typ)Ohm |
| Minimum Quality Factor | 20(Typ) |
| Product Length | 2.79mm |
| Height | 1.27mm |
| Product Depth | 1.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.