Inductor Broadband Conical Wirewound 1.08uH 10MHz 25Q-Factor Powdered Iron 0.25A 0.95Ohm DCR Opposed
Piconics CC45T44K240G5 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 1.08uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.25A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 0.95(Typ)Ohm |
| Minimum Quality Factor | 25(Typ) |
| Lead Style | Opposed |
| Product Length | 2.92mm |
| Product Diameter | 1.14mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Piconics CC45T44K240G5 to view detailed technical specifications.
No datasheet is available for this part.