The CC65T42K240G5 is a fixed inductor from Piconics, featuring a broadband conical design with a wirewound technology and powdered iron core material. It has an inductance of 2.85uH, tested at 10Mhz, and can handle a maximum DC current of 0.3A. The inductor exhibits a typical temperature rise of 100°C and a maximum DC resistance of 1.25Ω. It also has a minimum quality factor of 30. The inductor is available in a radial lead style, with a product length of 5.33mm and a product diameter of 1.65mm. It operates within a temperature range of -55°C to 155°C.
Piconics CC65T42K240G5 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 2.85uH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.3A |
| Typical Temperature Rise | 100°C |
| Max DC Resistance | 1.25(Typ)Ohm |
| Minimum Quality Factor | 30(Typ) |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Diameter | 1.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for Piconics CC65T42K240G5 to view detailed technical specifications.
No datasheet is available for this part.