Inductor Broadband Conical Wirewound Powdered Iron RDL
Piconics CC82T45K240G5 technical specifications.
| Type | Broadband Conical |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Lead Style | Radial |
| Product Length | 4.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Piconics CC82T45K240G5 to view detailed technical specifications.
No datasheet is available for this part.