This 0.0104uH wirewound inductor features a powdered iron core and a 10% tolerance. It has a maximum DC current of 0.1 and a maximum DC resistance of 0.2. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 28GHz. It is designed for through-hole mounting and has a product diameter of 0.61 inches.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 0.0104uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 28000MHz |
| Lead Style | Radial |
| Product Diameter | 0.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |