Inductor RF Chip Spiral 0.0075uH 5Q-Factor 1.5Ohm DCR
Piconics SP4P5-30-QBW technical specifications.
| Type | RF Chip |
| Technology | Spiral |
| Inductance | 0.0075uH |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 5 |
| Product Length | 30mm |
| Height | 0.254mm |
| Product Depth | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Piconics SP4P5-30-QBW to view detailed technical specifications.
No datasheet is available for this part.