Rotary potentiometer, 15mm size, featuring endless rotation and a carbon resistor element. Offers a 10kOhm resistance with a linear taper and 30% tolerance. Designed for SMD/SMT termination and operates within a -40°C to 120°C temperature range. Packaged on tape and reel for efficient assembly.
Piher N15TS-103A3030 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Piher N15TS-103A3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.