Trimmer Resistors - SMD 5Kohms Linear
Checking distributor stock and pricing after the page loads.
Piher N15TS-502A3030 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.