Piher N6-S25T0C-103 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Piher N6-S25T0C-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.