Checking distributor stock and pricing after the page loads.
Piher PST360-1A-C0000-ERA360-05E technical specifications.
| Max Operating Temperature | 85°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply | 5V |
| Series | PST-360 |
| RoHS | Compliant |
No datasheet is available for this part.