The PT10LH01-00037-PT10LH01-503A2020 is a linear variable resistor with a resistance of 50kR and a tolerance of 20%. It is designed for through hole mounting and operates within a temperature range of -25°C to 70°C. This carbon composition resistor is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |