The PT10LH01-202A2020 is a carbon variable resistor with a linear taper, a resistance of 2kR, and a tolerance of 20%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. This resistor is packaged in bulk and is mounted through a hole. It is designed for general use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |