The PT10LH01-224A2020 is a variable resistor from Piher with a linear taper and a resistance of 220kR. It has a tolerance of 20% and is available in a through-hole package. The resistor operates within a temperature range of -25°C to 70°C. It is a single-turn, single-gang variable resistor suitable for various applications.
Sign in to ask questions about the Piher PT10LH01-224A2020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Piher PT10LH01-224A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 220kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10LH01-224A2020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
