
The PT10LH01-251A2020 is a linear variable resistor with a resistance of 250 ohms and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The resistor is packaged in bulk and has a linear taper characteristic. It is suitable for general use in various applications.
Piher PT10LH01-251A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT10LH01-251A2020 to view detailed technical specifications.
No datasheet is available for this part.