
This lead-free carbon variable resistor has a linear taper and a resistance of 500kΩ. It operates between -25°C and 70°C and is available in bulk packaging. The resistor is mounted through a hole and has a tolerance of 20%.
Piher PT10LH01-504A2020 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10LH01-504A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.