Resistance kOhm = 25 / Tolerance (±) % = 20 / Power Rating mW = 150 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PT-10 / Diameter mm = 10.3 / Height mm = 4.8
Checking distributor stock and pricing after the page loads.
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 25000R |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
