The PT10MH01-105A2020 is a single-gang, single-turn variable resistor with a linear taper and a resistance of 1 megohm. It is designed for through-hole mounting and has a tolerance of 30%. The resistor is packaged in bulk and is suitable for operation over the temperature range of -25°C to 70°C.
Piher PT10MH01-105A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10MH01-105A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.