Trimmer Resistors - Through Hole 500ohms 10mm Rnd Side adj
Piher PT10MH01-501A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10MH01-501A2020 to view detailed technical specifications.
No datasheet is available for this part.