Trimmer Carbon 5 MOhm linear 0.15 W, PT 10 MH 01-505A 3030, Piher
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |