This 1MR linear variable resistor is a carbon composition device with a 30% tolerance. It features a through hole mounting style and operates over a temperature range of -25°C to 70°C. The resistor is packaged in bulk form, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |