Resistance kOhm = 100 / Tolerance (±) % = 20 / Power Rating mW = 150 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PT-10 / Diameter mm = 10.3 / Height mm = 4.8
Checking distributor stock and pricing after the page loads.
| Resistance | 100000R |
| Tolerance | 20% |
| RoHS | Compliant |